text.skipToContent text.skipToNavigation

Manufacturer Part #

SMH102-LPSE-D10-SP-BK

20 Position Total Dual Row 1 mm Pitch Surface Mount Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SMH102-LPSE-D10-SP-BK - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1 mm
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications

The SMH102-LPSE-D10-SP-BK is a 1 mm 20 Position Gold Overall Dual Readout Male Header Surface Mount With Guide Posts

Product Features:

  • Male Header
  • .000010” Gold Overall
  • 1 mm Dual Readout
  • 20 total contacts
  • Surface Mount With Guide Posts
  • Black

Specifications:

  • Male header
  • Insulator material: l.c.p, ul 94v-0, black color
  • Contact material: phosphor bronze
  • Current rating: 1 amp
  • Insulator resistance: 1000 M O min
  • Contact resistance: 20 milli ohms max
  • Dielectric withstanding: Ac 300 V
  • Operating temperature: -40° c to + 125° c
  • Processing temp.: 260° c for 10 secs max
  • Mates with female sfm series

View the SMH Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,100
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$3,020.00
USD
Quantity
Unit Price
10
$3.22
25
$3.18
75
$3.13
150
$3.10
400+
$3.02
Product Variant Information section