text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR201-NRTN-S03-SA-WH

Wafer: , Tin Overall, Straight w/ Type 1 Kinked End Pins, 1x3 Pos (3 pins)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SWR201-NRTN-S03-SA-WH - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,794
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$122.20
USD
Quantity
Unit Price
1,000
$0.0611
3,000
$0.0595
5,000
$0.0587
15,000
$0.0571
25,000+
$0.0558
Product Variant Information section