text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-503-D-06-B-G-LF

TSHS Series 6 Position Dual Row Through Hole Straight Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHS-503-D-06-B-G-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
225
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.50
USD
Quantity
Unit Price
50
$0.35
150
$0.34
400
$0.335
1,250
$0.33
3,000+
$0.315
Product Variant Information section