text.skipToContent text.skipToNavigation

Manufacturer Part #

140-506-415-000

140 Series 6 Position Single Row 2 mm Pitch Right Angle PCB Mount Header

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 140-506-415-000 - Technical Attributes
Attributes Table
Type: Box Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 6
No of Rows: 1
Pitch: 2 mm
Termination: Solder
Voltage Rating: 100V
Current Rating: 2A
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.00
USD
Quantity
Unit Price
1,000
$0.122
2,000
$0.12
4,000
$0.119
5,000
$0.118
15,000+
$0.115
Product Variant Information section