text.skipToContent text.skipToNavigation

Manufacturer Part #

1924955-1

Socket Contact Tin 20-22 AWG Crimp Stamped, Lubricated

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TE Connectivity 1924955-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 9A
Voltage Rating: 12V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 20-22
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$557.25
USD
Quantity
Unit Price
7,500
$0.0743
15,000
$0.073
22,500+
$0.0718
Product Variant Information section