text.skipToContent text.skipToNavigation

Manufacturer Part #

204351-1

AMPLIMITE - Aerospace & Military

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 204351-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 5A
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 28-22
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
1,468,345
Factory Lead Time:
46 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
4,000+
$0.90
Product Variant Information section