text.skipToContent text.skipToNavigation

Manufacturer Part #

1-173977-1

11 Position Single Row 2 mm Pitch Wire to Board Blindmate Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-173977-1 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 11
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,320.00
USD
Quantity
Unit Price
8,000+
$0.915
Product Variant Information section