text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2386612-4

GEMnet Series 2 Position 8 mm Pitch Single Row Wire to Wire Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
TE Connectivity 1-2386612-4 - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 2
Pitch: 8 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
No of Rows: 1
Gender: Female
Mating Type: Latch Lock
Color: Blue
Mounting Method: Cable Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.88
USD
Quantity
Unit Price
25
$0.795
75
$0.775
200
$0.76
400
$0.745
1,250+
$0.71
Product Variant Information section