text.skipToContent text.skipToNavigation

Manufacturer Part #

1-87456-1

AMPMODU 16 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-87456-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,480.00
USD
Quantity
Unit Price
4,000+
$1.62
Product Variant Information section