text.skipToContent text.skipToNavigation

Manufacturer Part #

1-87631-1

MOD IV Series 16 Position Dual Row 2.54 mm Pitch Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-87631-1 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: Crimp
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,960.00
USD
Quantity
Unit Price
4,000+
$1.24
Product Variant Information section