text.skipToContent text.skipToNavigation

Manufacturer Part #

249159003122106

9159 Series 3 Position 3 mm Pitch Right Angle IDC Wired Socket

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 249159003122106 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 3 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: IDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,750.00
USD
Quantity
Unit Price
700
$0.645
1,400
$0.64
2,100
$0.63
2,800+
$0.625