Manufacturer Part #
3-641435-4
MTA-156 4 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-641435-4 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| No of Positions: | 4 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | IDC |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag
Mounting Method:
Panel Mount