text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643815-4

MTA-100 4 Position 2.54 mm 26 AWG Closed End IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
TE Connectivity 3-643815-4 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Features & Applications

The 3-643815-4 is a MTA-100 Product Line Socket having 4 Positions 2.54 mm Pitch Connector. It has a design of Closed End with IDC termination.
 
Product Features:

  • MTA-100 Product Line
  • Receptacle Style Connector
  • Number of positions are 4
  • Centreline is 2.54 mm [0.100 in]
  • Socket Contact
  • Wire-to-Board Application use
  • Connector Design = Closed End
  • Termination Method to Wire/Cable = IDC Standard

View the MTA-100 family of Connectors

Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$3,320.00
USD
Quantity
Unit Price
20,000+
$0.166
Product Variant Information section