text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103957-1

AMPMODU 2 Position 2.54 mm Pitch Single Row IDC Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103957-1 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Features & Applications

The 5-103957-1 is a AMPMODU 2 position single row 2.54 mm pitch preloaded IDC Receptacle Housing. It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Connector Type = Housing
    • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
    • Wire Insulation Diameter (mm [in]) = 1.37 [0.054]
    • Connector Series = MTE 
    • Applied Pressure = Standard
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 3
    • Termination Resistance (m?) = 15
    • Insulation Resistance (M?) = 5,000
    • Dielectric Withstanding Voltage (V) = 600
  • Termination Features:
    • Solder Tail Contact Plating = Tin
  • Body Features:
    • Centerline (mm [in]) = 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
    • Number of Positions = 2
    • Number of Rows = 1
    • Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
  • Contact Features:
    • Contact Type = Socket
    • Contact Plating, Mating Area, Material = Gold (15)
    • Contact Base Material = Phosphor Bronze
  • Housing Features:
    • Connector Style = Receptacle 
    • Mating Alignment Type = Latched
    • Housing Color = Black
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Thermoplastic - GF

View the available family of AMPMODU IDC receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2310
Multiple Of:
2310
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,027.95
USD
Quantity
Unit Price
2,310+
$0.445
Product Variant Information section