text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103958-9

AMPMODU 10 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103958-9 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 5-103958-9 is a part of AMPMODU Product Line series of 10 Positions Single Row Socket type Housing Connector having 2.54 mm Pitch and it has an Operating Temperature ranging b/w 65 °C to +105 °C.

Product Features:

  • AMPMODU Product Line
  • Housing Connector
  • Centerline is 2.54 mm [0.100 in]
  • Receptacle Style
  • Socket Contact
  • Number of Positions are 10
  • Number of Rows are 1
  • Discrete wire type Wire/Cable
  • Applies to Wire/Cable
  • Operating Temperature (°C) = -65 °C to +105 °C

View the AMPMODU series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1386
Multiple Of:
462
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,758.14
USD
Quantity
Unit Price
1,386+
$1.99
Product Variant Information section