text.skipToContent text.skipToNavigation

Manufacturer Part #

520987-1

4 Circuit 6.35 mm Black Nylon Faston Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 520987-1 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 4
Pitch: 6.35 mm
Style/Orientation: Free Hanging In-line
Termination: Press-fit
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,400
Factory Lead Time:
6 Weeks
Minimum Order:
2200
Multiple Of:
2200
Total
$451.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
1,500
$0.205
4,000+
$0.198
Product Variant Information section