text.skipToContent text.skipToNavigation

Manufacturer Part #

87631-8

AMPMODU 12 Position Dual Row 2.54 mm Pitch Crimp MOD IV Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
TE Connectivity 87631-8 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 87631-8 is a AMPMODU 12 Position Dual Row 2.54 mm Pitch Crimp MOD IV Unloaded Socket Housing. It has an operating temperature range of -65°C to +105°C.

The AMPMODU MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Connector Series = Mod IV
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Number of Positions = 12
  • Number of Rows = 2
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Mating Alignment = With
  • Mating Alignment Type = Latched
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Nylon

View the available 87631 series of Socket Housings

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,060.00
USD
Quantity
Unit Price
6,000+
$1.01
Product Variant Information section