text.skipToContent text.skipToNavigation

Manufacturer Part #

AWP 26-8240-T

AWP Series 26 Position 2.54 mm Pitch with Center Lug Grey IDC Receptacle

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AWP26-8240-T-R is a 26 pin 2.54mm x 2.54mm Gold Flash over Nickel, without Central Lug and without Strain Relief Grey color Female IDC Socket

Specifications:

  • Current Rating: 1 Amp DC
  • Insulation Resistance: 1,000 MO Min.
  • Contact Resistance: 30 MO Max.
  • Dielectric Withstanding: 500 V AC
  • Operating Temperature: -40°C ~ +105°C
  • Insulator: P.B.T. 30% Glass Fiber, UL 94V-0
  • Contact Material: Phosphor Bronze, Gold flash over Nickel
  • Terminated with 1.27MM pitch flat ribbon cable

View the AWP Series of IDC sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
80
$0.34
320
$0.335
800
$0.325
2,000
$0.32
3,200+
$0.31
Product Variant Information section