text.skipToContent text.skipToNavigation

Manufacturer Part #

DF20A-10DS-1C

10 Position Dual Row 1 mm Pitch Free Hanging Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Hirose Electric DF20A-10DS-1C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.60
USD
Quantity
Unit Price
200
$0.176
500
$0.173
2,000
$0.169
3,000
$0.168
7,500+
$0.163
Product Variant Information section