text.skipToContent text.skipToNavigation

Manufacturer Part #

SHDR-30V-S-B

SHD Series 30 Position 1mm White Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Features & Applications

The SHDR-30V-S-B is a part of SHD Series 30 Position 1 mm White Connector Housing.

Features:

  • Compact, low profile design
  • Anti-misinsertion feature
  • Receptacles with protrusions
  • Header designed for vaccum pick and place robotics

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$488.00
USD
Quantity
Unit Price
4,000
$0.122
8,000
$0.12
12,000
$0.119
16,000+
$0.118
Product Variant Information section