text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ1-022-SMT-TR

24 VDC 2.5 A Right Angle Surface Mount 2 Conductors 3 Contacts Male Power Jack

Product Specification Section
Features & Applications

The PJ1-022-SMT-TR is a 0.65 mm and 24 V Right Angle DC Power Jack with horizontal orientation.

Its operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 0.65 mm
  • Current Rating (A) : 2.5 A
  • Mounting Style : Surface Mount
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 2.8 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$666.00
USD
Quantity
Unit Price
600
$0.565
1,200
$0.555
1,800
$0.55
2,400
$0.545
3,000+
$0.535