text.skipToContent text.skipToNavigation

Manufacturer Part #

009286006253906

9286 Series 6 Position 18-24 AWG Rectangular Junction Box Poke-In Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009286006253906 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 6
No of Rows: 1
Contact Termination: Poke - In
Type: Wire to Wire
Pitch: 4 mm
Style/Orientation: Straight
Termination: Crimp
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
2,000+
$0.675