text.skipToContent text.skipToNavigation

Manufacturer Part #

7-338069-6

6 Position 2 Row Female on Board Socket Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2439
Product Specification Section
TE Connectivity 7-338069-6 - Technical Attributes
Attributes Table
Connector Type: Ribbon
No of Positions: 6
No of Rows: 2
Gender: Female
Type: Receptacle
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Solder
Material: Polyamide
Color: Red
Fastening Type: Friction Lock
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,100
USA:
8,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.50
USD
Quantity
Unit Price
900
$0.765
1,800+
$0.745