text.skipToContent text.skipToNavigation

Manufacturer Part #

AT2PS-CKIT

AT Series 2 Position 16-18 AWG Wedge Lock Plug and Receptacle Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Amphenol Sine Systems AT2PS-CKIT - Technical Attributes
Attributes Table
Connector Type: Plug and Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Male/Female
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.25
USD
Quantity
Unit Price
3
$8.75
10
$8.66
25
$8.59
75
$8.51
150+
$8.41
Product Variant Information section