text.skipToContent text.skipToNavigation

Manufacturer Part #

31001103

SSU INTERCONNECT

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
METZ CONNECT 31001103 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 2
Wire Gauge: AWG 22-14
Termination: Solder
Contact Plating: Tin
Material: Nylon
Color: Grey
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
50
$0.43
150
$0.42
400
$0.41
1,000
$0.405
2,500+
$0.385
Product Variant Information section