text.skipToContent text.skipToNavigation

Manufacturer Part #

739-205

PCB terminal strip 1 solder pin/pole

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
WAGO 739-205 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 5
Termination: Cage Clamp
Material: Polyamide
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$59.70
USD
Quantity
Unit Price
30
$1.99
90
$1.96
150
$1.95
600
$1.91
900+
$1.89
Product Variant Information section