Manufacturer Part #
A102204
A1000 Series 8.26 mm 4 Position Single Row Dual 14-22 AWG Barrier Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton A102204 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton A102204 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 4 |
| Wire Gauge: | AWG 14-22 |
| Termination: | Screw |
| Material: | Thermoplastic |
| Color: | Black |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | PCB Mount |
Features & Applications
The A102204 is a Part of A1000 Series 4 Position Single Row Dual Barrier 8.26 mm Pitch 14-22 AWG Barrier Terminal Block
Specifications:
- Rating: 20 A, 250 V*
- Center Spacing: 0.325” (8.26mm)
- Wire Range: #14-22 AWG CU
- Screw Size: #6-32 zinc-plated philslot wire-ready screws
- Torque Rating: 9 lb-in.
- Base: Standoffs are standard on CB1000 Series
- Distance Between Barriers: 0.26” (6.6 mm)
- Recommended PCB Hole Diameter: 0.070” (1.78 mm)
- Operating Temperature: 105°C (221°F) max., -40°C (-40°F) min.
- Molded Material: Black, UL Rated 94V0 Thermoplastic
- Breakdown Voltage: 1600 V
Applications:
- Industrial and environmental controls
- Telecom
- Process logic control (PLC)
- Instrumentation
- Test and measurement
- Security and alarm systems
- Power supplies
- Traffic signals and controls
- Elevators and conveyors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$2.93
100
$2.91
200
$2.88
250
$2.87
750+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount