text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF100033R0000

DL25 Type 2 Pole 30 A 600 V Grey Color Screw Clamp Modular Fuse Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 1SNF100033R0000 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Modular
No of Poles: 2
Wire Gauge: AWG 18-4
Termination: Screw
Rated Voltage: 600V
Current Rating: 30A
Operating Temp Range: -40°C to +70°C
Number of Inputs and Type: 81 x 36 x 81 mm
IP Rating: IP20
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.24
USD
Quantity
Unit Price
3
$9.08
10
$8.99
25
$8.92
75
$8.84
150+
$8.73
Product Variant Information section