text.skipToContent text.skipToNavigation

Manufacturer Part #

218-103

3 Position 2.5 mm Pitch 28-20 AWG Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 218-103 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: PCB Terminal Strip
Features & Applications

The 218-103 is a 3 Position 2.5 mm 2 Solder pins / with locking side Spacing 28-20 AWG Through Hole PCB Terminal Strip

Product Features:

  • Product group 4 (Printed Circuit)
  • Weight 1.046 g
  • Color gray
  • No. of connection Points 3
  • No. of potentials 3
  • pole count 3
  • Height 8.1 mm
  • Height 0.319 in
  • Width 13 mm
  • Width 0.512 in
  • Depth 9 mm
  • Depth 0.354 in
  • Pin spacing from 2.5 mm
  • Pin spacing from 0.098 in
  • Pollution degree 2
  • Measured voltage EN 160 V
  • Measured shock voltage 2.5 kV
  • Current intensity EN 6 A
  • Pollution degree 2
  • Measured voltage EN 320 V
  • Measured shock voltage 2.5 kV
  • Current intensity EN 6 A
  • Connection method CAGE CLAMP® CONNECTION
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,070.00
USD
Quantity
Unit Price
1,000+
$2.07
Product Variant Information section