text.skipToContent text.skipToNavigation

Manufacturer Part #

222-413/K194-4045

222 Series 3 Position 28-12 AWG Gray Terminal Block Connector with Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 222-413/K194-4045 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Features & Applications

The 222-413/K194-4045 is a Part of 222 Series, 3 Conductor 28 - 12 AWG Gray Block Connector with Compact Levers Maximum Continuous Usage Temperature 85°C

Product Specifications:

  • Product group             7 (Push Wire Conn.) 
  • Cross section [mm²]   0.08 - 2.5 mm²
  • Cross section [AWG]   28 - 14 AWG
  • Wiring method            e+f 
  • Connection method     CAGE CLAMP® CONNECTION 
  • Cross section [mm²]   0.08 - 4 mm²
  • Cross section [AWG]   28 - 12 AWG 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$41.58
USD
Quantity
Unit Price
2
$20.79
5
$20.61
20
$20.33
30
$20.25
75+
$19.93
Product Variant Information section