text.skipToContent text.skipToNavigation

Manufacturer Part #

234-504

234 Series 4 Position 2.54 mm Spcing AWG 28-20 PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 234-504 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 4
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$112.50
USD
Quantity
Unit Price
10
$2.29
30
$2.25
75
$2.23
200
$2.20
400+
$2.14
Product Variant Information section