text.skipToContent text.skipToNavigation

Manufacturer Part #

2604-3508

2604 Series 8-Pole 11.5 mm Pin Spacing Push-In Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2604-3508 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 24-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 11.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 32A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.88
USD
Quantity
Unit Price
3
$9.96
10
$9.85
25
$9.78
75
$9.69
150+
$9.57
Product Variant Information section