text.skipToContent text.skipToNavigation

Manufacturer Part #

734-138

734 Series 8 Position 3.5 mm Spacing Straight Header Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-138 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Termination: Solder
Style: Eurostyle
Features & Applications
The 734-138 is a 8 Position 3.5 mm Pin spacing Straight Header Terminal Block.

Features:

  • Product group : 3 (Multi Conn. System)
  • Weight : 1.988 g
  • Color light : light gray
  • pole count : 8
  • Pin spacing from : 3.5 mm
  • Pin spacing from : 0.138 in
  • Pollution degree : 2
  • Measured voltage EN : 160 V
  • Measured shock voltage : 2.5 kV
  • Current intensity EN : 10 A
  • Contact material Electrolytic copper (Ecu)
  • Contact surface tin-plated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$279.00
USD
Quantity
Unit Price
100
$2.79
200
$2.76
300
$2.75
400
$2.74
500+
$2.70
Product Variant Information section