text.skipToContent text.skipToNavigation

Manufacturer Part #

734-263

3 Position 3.81 mm Pitch Solder Pin Right Angle Header Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-263 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Solder
Style: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$218.00
USD
Quantity
Unit Price
200
$1.09
400
$1.08
600
$1.07
1,000+
$1.06
Product Variant Information section