text.skipToContent text.skipToNavigation

Manufacturer Part #

769-123

3 Position Female Plug Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-123 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$287.50
USD
Quantity
Unit Price
25
$11.50
50
$11.43
75
$11.39
100
$11.36
125+
$11.27
Product Variant Information section