text.skipToContent text.skipToNavigation

Manufacturer Part #

796739-2

2 Position 9.53 mm Pitch Solder RA Through Hole 32 A Connector Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796739-2 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 24-10
Termination: Solder
Style: Eurostyle
Pitch: 9.53 mm
Color: Green
Contact Plating: Tin
Voltage Rating: 600V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
20
$1.18
50
$1.17
150
$1.15
1,000+
$1.12
Product Variant Information section