text.skipToContent text.skipToNavigation

Manufacturer Part #

796949-8

8 Position 5.08mm Vertical Mount Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796949-8 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 12-30
Termination: Screw Clamp
Style: Plug
Pitch: 5.08 mm
Color: Black
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 300V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,600
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,328.00
USD
Quantity
Unit Price
10
$3.10
25
$3.06
75
$3.02
150
$2.99
400+
$2.91
Product Variant Information section