text.skipToContent text.skipToNavigation

Manufacturer Part #

890-205

5 Position 1.5 mm Pitch Euro Style Socket Without Strain Relief

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
WAGO 890-205 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
Wire Gauge: AWG 22-16
Termination: Cage Clamp
Style: Pluggable
Mounting Method: Press Fit
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$251.00
USD
Quantity
Unit Price
50
$5.02
100
$4.97
150
$4.94
200
$4.91
250+
$4.84
Product Variant Information section