text.skipToContent text.skipToNavigation

Manufacturer Part #

AST0240404

AST024 Series 4 position 3.81 mm pitch solderable spring clamp terminal block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT AST0240404 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Solder
Pitch: 3.81 mm
Color: Grey
Current Rating: 7A
Voltage Rating: 150V
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
1
$1.41
30
$1.39
100
$1.37
250
$1.35
750+
$1.32
Product Variant Information section