text.skipToContent text.skipToNavigation

Manufacturer Part #

62310-2

Splices, Pigtail Splice, 12 9 AWG Wire Size, 3.46 6.38 mm Wire Size, Splice Ca

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
TE Connectivity 62310-2 - Technical Attributes
Attributes Table
Type: Open Barrel
Termination Style: Crimp
Wire Gauge: AWG 9
Contact Plating: Tin
Contact Material: Brass
Length: 8.76mm
Width: 6.02mm
Insulator Material: Not Insulated
Pricing Section
Global Stock:
75,000
USA:
75,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
12500
Multiple Of:
12500
Total
$706.25
USD
Quantity
Unit Price
12,500
$0.0565
25,000+
$0.055
Product Variant Information section