text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3130-30-A

USB3130 Series Outer 1.5 mm Shell Stakes Vertical Micro B USB Receptacle

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2616
Product Specification Section
GCT USB3130-30-A - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The USB3130-30-A is a part of USB series Type B USB connector. It has an operating temperature ranging from -55°C to +85°C.

Specifications:

  • Materials:
    • Plastic Housing: LCP, UL94V-0, Black, LCP, UL94V-0
    • Contact Terminal: Copper Alloy
    • Metallic Shell: Stainless Steel
  • Finish:
    • Underplating: Nickel
  • Plating:
    • Contact Area: 30µ" Gold
    • Solder Tails: Gold Flash
    • Metallic Shell: Matte Tin 80µ" min
  • Electrical:
    • Voltage Rating: 30 V AC
    • Current Rating: 1 A AC/DC
    • Contact Resistance: 30mΩ Max
  • Insulating Resistance: 1000 MΩ Min
    • Dielectric Withstand Voltage: 100 V AC/Min
  • Mechanical:
    • Mating Force: 35 N Max
    • Unmating Force: 10 N Min
    • Durability: 10000 cycles
Pricing Section
Global Stock:
4,500
USA:
4,500
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
1,500
$0.37
3,000
$0.365
4,500+
$0.36