text.skipToContent text.skipToNavigation

Manufacturer Part #

L1F3-U400100007001

LUXEON UV FC Series 400-410 nm 1 A 3.1 V SMT Ultraviolet (UV) LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Lumileds L1F3-U400100007001 - Technical Attributes
Attributes Table
Application: Medical/Specialty Lighting
Family: LUXEON UV U
Form: Square
Color: Ultra Violet
Typical Flux: 850mW
Viewing Angle: 130°
Test Current: 500mA
Forward Voltage: 3.2V
Power Consumption: 1.6W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,990.00
USD
Quantity
Unit Price
500+
$3.98
Product Variant Information section