text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC125MTCX

74HC Series High Speed CMOS 3-State Quad Buffers - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
onsemi MM74HC125MTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MM74HC125MTCX is a part of MM74HC125 Series general purpose 3-STATE high speed non-inverting buffers utilizing advanced silicon-gate CMOS technology

They have high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits possess the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits

Features:

  • Typical propagation delay: 13 ns
  • Wide operating voltage range: 2 V–6 V
  • Low input current: 1 μA maximum
  • Low quiescent current: 80 μA maximum (74HC)
  • Fanout of 15 LS-TTL loads

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$345.00
USD
Quantity
Unit Price
2,500
$0.138
5,000
$0.137
7,500
$0.136
12,500
$0.134
25,000+
$0.132
Product Variant Information section