Manufacturer Part #
MM74HC125M
74HC Series High Speed CMOS 3-State Quad Buffers - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
onsemi MM74HC125M - Product Specification
onsemi MM74HC125M - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 4 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM74HC125M is a general purpose 3-STATE high speed non-inverting buffers utilizing advanced silicon-gate CMOS technology. They have high drive current outputs which enable high speed operation even when driving large bus capacitances. Operating Temperature Ranges from -40°C to 85°C and it's available in SOIC-14 Package.
The MM74HC125 require the 3-STATE control input C to be taken high to put the output into the high impedance condition, whereas the MM74HC126 require the control input to be low to put the output into high impedance.
Features:
- Typical propagation delay: 13 ns
- Wide operating voltage range: 2 V–6 V
- Low input current: 1 µA maximum
- Low quiescent current: 80 µA maximum (74HC)
- Fanout of 15 LS-TTL loads
Pricing Section
Global Stock:
5,603
USA:
5,603
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
150
$0.152
400
$0.149
1,250
$0.146
4,000
$0.143
12,500+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount