text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC74AMX

74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
onsemi MM74HC74AMX - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC74AMX is a Dual D-Type flip-flop with Preset and Clear utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits. Operating Temperature Ranges from -40°C to +85°C.

Features:

  • Typical propagation delay: 20 ns
  • Wide power supply range: 2 V–6 V
  • Low quiescent current: 40 µA maximum (74HC Series)
  • Low input current: 1 µA maximum
  • Fanout of 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$755.00
USD
Quantity
Unit Price
2,500
$0.152
5,000
$0.151
7,500
$0.149
12,500+
$0.146
Product Variant Information section