text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC74AMTCX

74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
onsemi MM74HC74AMTCX - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC74AMTCX is a Dual D-Type flip-flop with preset and clear, utilizes advanced silicon-gate CMOS technology to achieve operating speed. Available in TSSOP-14 package.
 
This device possesses the high noise immunity and low power consumption of standard CMOS integrated circuits.
 
Features:
  • Typical propagation delay: 20 ns
  • Wide power supply range: 2 V–6 V
  • Low quiescent current: 40 μA maximum (74HC Series)
  • Low input current: 1 μA maximum
  • Fanout of 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.121
5,000
$0.12
10,000
$0.118
37,500+
$0.115
Product Variant Information section