text.skipToContent text.skipToNavigation

Manufacturer Part #

50ZLH220MEFC10X16

Aluminum Electrolytic Capacitors - Radial Cut Leads Low Impedance - 220uF 50V

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 50ZLH220MEFC10X16 - Technical Attributes
Attributes Table
Series: ZLH
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.37A
Impedance: 42mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
1,000
$0.175
2,000
$0.173
3,000
$0.172
5,000
$0.17
10,000+
$0.167
Product Variant Information section