text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HM101BJ

M Series 100 uF 50 V LS=3.5 mm 2k Hrs 85°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1HM101BJ - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 250mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.50
USD
Quantity
Unit Price
1,000
$0.0995
3,000
$0.0967
4,000
$0.096
10,000
$0.0937
15,000+
$0.0915
Product Variant Information section