text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1CKA101B

ECA-KA Series 16 V 100 uF 6.3 x 7 mm LS=5 mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1CKA101B - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 91mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Leakage Current: 16µA
Dimension: L  7mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$122.60
USD
Quantity
Unit Price
2,000
$0.0613
4,000
$0.0602
8,000
$0.0592
10,000
$0.0589
30,000+
$0.0569
Product Variant Information section