text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-FC1E220

EEA-FC Series 25 V 22 uF Ø 5 x 7 mm LS=2 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Panasonic Industry EEA-FC1E220 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 120mA
Impedance: 0.95Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
250
$0.0882
750
$0.0857
2,000
$0.0836
4,000
$0.0822
12,500+
$0.078
Product Variant Information section